Sign in to ask questions about the Comchip CPDU5V0H-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDU5V0H-HF technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 11V |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CPDU5V0 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU5V0H-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
