
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 16A peak pulse current. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a capacitance of 90pF. Designed for surface mount applications in a 0603 SMD/SMT package, this silicon diode operates from -40°C to 125°C. It is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Comchip CPDU5V0U-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDU5V0U-HF technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 850um |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU5V0U-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.