
Unidirectional transient voltage suppressor diode designed for voltage protection. Features a 5V reverse standoff voltage and a 5.4V minimum breakdown voltage. Operates across a wide temperature range from -55°C to 150°C. This 2-terminal, single-element silicon diode offers a maximum peak reverse voltage of 5V and a non-repetitive peak reverse power dissipation of 75W.
Sign in to ask questions about the Comchip CPDU5V0USP-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDU5V0USP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.4 |
| Non-rep Peak Rev Power Dis-Max | 75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDU5V0USP-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.