The CPDUC5V0R-HF is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a breakdown voltage of 5.6V to 9.4V and a non-repetitive peak reverse power dissipation of 154mW. The diode is packaged in a 2-pin R-PBCC-N2 package with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip CPDUC5V0R-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDUC5V0R-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.6 |
| Non-rep Peak Rev Power Dis-Max | 154 |
| Breakdown Voltage-Max | 9.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDUC5V0R-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.