
Surface mount transient voltage suppressor diode with a 12V reverse standoff voltage and 25V clamping voltage. Features a minimum breakdown voltage of 13V and a peak pulse current of 1A, with a peak pulse power of 25W. Offers a low capacitance of 12pF and a maximum power dissipation of 150mW. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0603 (1608) SMD/SMT case, supplied on tape and reel. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Comchip CPDUR12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDUR12V technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDUR12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
