
Surface mount transient voltage suppressor diode with a 24V reverse standoff voltage and 47V clamping voltage. Features a 1A peak pulse current capability and 47W peak pulse power. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 150mW. This RoHS compliant component offers 10pF capacitance and is supplied in a 0603 SMD/SMT package on tape and reel.
Comchip CPDUR24V technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 47V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDUR24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.