The CPDUR24V-HF is a single-channel Zener diode with a minimum breakdown voltage of 25V and a reverse standoff voltage of 24V. It is designed for surface mount applications and is available in a tape and reel packaging format. The diode has a peak pulse current rating of 1A and a peak pulse power rating of 47W. It is compliant with RoHS regulations and is available in quantities of 4000 pieces per reel.
Sign in to ask questions about the Comchip CPDUR24V-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDUR24V-HF technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDUR24V-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.