The CPDUR5V0-HF is a surface mount Zener diode with a minimum breakdown voltage of 5.1V and a peak pulse current of 5A. It can handle a peak pulse power of 75W and is packaged in a SMD/SMT package. The diode is RoHS compliant and available in quantities of 4000 units per reel. It is suitable for use in a variety of applications where transient voltage suppression is required.
Sign in to ask questions about the Comchip CPDUR5V0-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDUR5V0-HF technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDUR5V0-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.