Sign in to ask questions about the Comchip CPDUR5V0H-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDUR5V0H-HF technical specifications.
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 140W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDUR5V0H-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
