Comchip CPDV3-5V0C-HF technical specifications.
| Package/Case | SOT-323 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDV3-5V0C-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.