
Unidirectional Transient Voltage Suppressor (TVS) diode, 3.3V reverse standoff voltage, offering 4 channels of protection. Features a peak pulse current of 5A and peak pulse power of 40W. Packaged in a SOT-353 surface mount case, operating from -55°C to 125°C. RoHS compliant.
Comchip CPDV5-3V3UP technical specifications.
| Package/Case | SOT-353 |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDV5-3V3UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
