The CPDVR083V3UA-HF is a surface mount zener diode with a reverse standoff voltage of 3.3V and a peak pulse current of 5A. It can withstand a peak pulse power of 40W and operates within a temperature range of -55°C to 125°C. This device is RoHS compliant and available in a package quantity of 3000 units per tape and reel.
Sign in to ask questions about the Comchip CPDVR083V3UA-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CPDVR083V3UA-HF technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDVR083V3UA-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.