Comchip CSRN085V0-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Power | 300W |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CSRN085V0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
