
The CSRS045V0-G is a 5V transient voltage suppressor with a maximum operating temperature range of -55°C to 150°C. It features a surface mount package and a maximum power dissipation of 300W. This component is suitable for use in high-temperature applications and is available in quantities of 3000 per reel.
Comchip CSRS045V0-G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-143 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5V |
| Series | CSRS045V0 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CSRS045V0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.