
The CSRS045V0P is a dual transient voltage suppressor from Comchip, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a clamping voltage of 8.1V and a minimum breakdown voltage of 6.2V. The device has a maximum power dissipation of 225mW and a peak pulse current of 6A. It is designed for surface mount applications and is available in a SOT-143 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip CSRS045V0P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 8.1V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CSRS045V0P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
