Zener Diode, 15V V(Z), 5%, 0.15W,
Comchip CZRU52C15-HF technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 30R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.