The CZRU52C5V6-HF is a Zener diode with a Zener voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 150mW and an impedance of 40R. The diode is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Comchip CZRU52C5V6-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip CZRU52C5V6-HF technical specifications.
| Package/Case | 0603 |
| Impedance | 40R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU52C5V6-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.