
The Comchip DF06-G is a 1A bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a through hole package type, specifically the R-PDIP-T4. The device is RoHS compliant and packaged in quantities of 2500 in rail/tube packaging.
Comchip DF06-G technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip DF06-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
