This surface-mount general purpose bridge rectifier is rated for 1.0 A average forward current and 600 V repetitive peak reverse voltage. It uses a glass-passivated junction and is housed in a molded DF-S plastic package with UL 94V-0 flammability classification. The device is intended for surface-mount assembly and supports any mounting position. Maximum forward voltage is 1.1 V at 1.0 A, and the junction operating temperature range extends from -55°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip DF06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip DF06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.