
35A bridge rectifier diode, 600V repetitive peak reverse voltage. Features 400A surge current capability and 10µA maximum reverse leakage. Operates across a wide temperature range from -55°C to 150°C. Through-hole mounting design, lead-free and RoHS compliant. Supplied in tray packaging with 100 units per package.
Comchip GBPC3506W-G technical specifications.
| Average Rectified Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBPC3506W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
