
The GBPC3510-G is a 35A bridge rectifier from Comchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The device has a maximum reverse leakage current of 10uA and a maximum surge current of 450A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip GBPC3510-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 450A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBPC3510-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.