
High-performance bridge rectifier diode with a 50A average rectified current and 600V repetitive peak reverse voltage. Features a maximum surge current capability of 400A and a low maximum reverse leakage current of 10µA. Operates reliably across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in tray packaging with a quantity of 100 units.
Sign in to ask questions about the Comchip GBPC5006-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip GBPC5006-G technical specifications.
| Average Rectified Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBPC5006-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
