50A Through Hole Bridge Rectifier Diode with a 1000V repetitive peak reverse voltage (V(RRM)). Features a maximum operating temperature of 150°C and a minimum of -55°C. Offers a maximum reverse leakage current of 10µA and a maximum surge current of 450A. This lead-free, RoHS compliant component is supplied in a tray with a package quantity of 100.
Sign in to ask questions about the Comchip GBPC5010W-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip GBPC5010W-G technical specifications.
| Average Rectified Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBPC5010W-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
