
The GBU1504-G is a bridge rectifier with an average rectified current of 15A and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 240A and has a maximum reverse leakage current of 10uA. The device is packaged in a R-PSIP-T4 package and is available in quantities of 200. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Comchip GBU1504-G technical specifications.
| Average Rectified Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBU1504-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
