
The GBU1510-G is a 15A bridge rectifier from Comchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is compliant with RoHS regulations. The device has a maximum surge current of 350A and a maximum reverse leakage current of 10uA.
Comchip GBU1510-G technical specifications.
| Average Rectified Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip GBU1510-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.