High-performance bridge rectifier diode featuring a 25A average rectified current and a 1000V repetitive peak reverse voltage (V(RRM)). Designed for surface mount applications, this component operates across a wide temperature range from -55°C to 150°C. Supplied in bulk packaging with 1000 units per package, it is RoHS compliant for environmental responsibility.
Sign in to ask questions about the Comchip KBPC2510-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip KBPC2510-G technical specifications.
| Average Rectified Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBPC2510-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.