
The KBPC3510W-G is a 35A bridge rectifier from Comchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is compliant with RoHS regulations. The device has a maximum reverse leakage current of 10A and a maximum surge current of 500A.
Sign in to ask questions about the Comchip KBPC3510W-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip KBPC3510W-G technical specifications.
| Average Rectified Current | 35A |
| Height | 10.77mm |
| Length | 28.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10A |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBPC3510W-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
