Comchip KBPC5006-G technical specifications.
| Average Rectified Current | 50A |
| Height | 10.77mm |
| Length | 28.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10A |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBPC5006-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
