Sign in to ask questions about the Comchip KBPC5010W-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip KBPC5010W-G technical specifications.
| Average Rectified Current | 50A |
| Height | 10.77mm |
| Length | 28.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10A |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBPC5010W-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
