High-performance bridge rectifier diode featuring a 10A average rectified current and a 1000V repetitive peak reverse voltage. Designed for through-hole mounting, this component operates across a wide temperature range from -55°C to 150°C. It exhibits a maximum reverse leakage current of 10µA and a robust 240A surge current capability. Supplied in trays of 2400 units, this RoHS compliant diode is ideal for demanding power rectification applications.
Comchip KBU1010-G technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBU1010-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.