
The KBU2510-G is a bridge rectifier with an average rectified current of 3.6A and an operating temperature range of -55°C to 150°C. It is packaged in a through-hole R-PSIP-W4 package and is available in quantities of 2400 per tray. The device is RoHS compliant and suitable for use in high-temperature applications.
Comchip KBU2510-G technical specifications.
| Average Rectified Current | 3.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBU2510-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.