The MB2S-G is a 4-element bridge rectifier diode from Comchip, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is constructed with SILICON diode elements. The device is rated for a maximum reverse voltage of 200 volts and a minimum breakdown voltage of 200 volts. The MB2S-G is packaged in a R-PDSO-G4 package type.
Checking distributor stock and pricing after the page loads.
Comchip MB2S-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.