NPN Bipolar Junction Transistor (BJT) in a TO-236-3 surface mount package. Features a 40V collector-emitter breakdown voltage and a 200mA continuous collector current. Offers a 300MHz gain bandwidth product and transition frequency. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Comchip MMBT3904-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip MMBT3904-HF technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Comchip MMBT3904-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.