Comchip's P4KE11CA-G is a single-channel Zener diode with a minimum breakdown voltage of 10.45V and peak pulse current of 25.64A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-41 axial package and is available in bulk quantities of 5000. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Sign in to ask questions about the Comchip P4KE11CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P4KE11CA-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.64A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE11CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.