The P4KE18CA-G is a unidirectional Zener diode with a minimum breakdown voltage of 17.1V. It is designed to operate within a temperature range of -55°C to 150°C. The diode is available in a DO-41 axial package, suitable for through-hole mounting. The P4KE18CA-G is RoHS compliant and features a peak pulse current of 15.87A and a peak pulse power of 400W.
Sign in to ask questions about the Comchip P4KE18CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P4KE18CA-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.87A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE18CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.