Comchip P4KE200A-G is a unidirectional Zener diode with a minimum breakdown voltage of 190V and a maximum operating temperature of 150°C. It is available in a DO-41 package with an axial termination and is mounted through a hole. The diode has a peak pulse current of 1.46A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Comchip P4KE200A-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.46A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.