The P4KE20A-G is a unidirectional Zener diode with a minimum breakdown voltage of 19V. It is packaged in a DO-41 axial leaded package and is designed for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not intended for power line protection and is RoHS compliant.
Sign in to ask questions about the Comchip P4KE20A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P4KE20A-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.44A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE20A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.