The P4KE250A-G is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 237V and a maximum operating temperature of 150°C. It is packaged in a DO-41 axial package and is available in bulk packaging. The device has a peak pulse current of 1.16A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in applications where a high level of voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.16A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |