The Comchip P4KE250C-G is a Zener diode with a minimum breakdown voltage of 225V and a peak pulse current of 1.11A. It is designed for bidirectional operation and has a peak pulse power rating of 400W. The diode is packaged in a DO-41 axial lead package and is suitable for through-hole mounting. The operating temperature range is from -65°C to 175°C, and the device is RoHS compliant.
Comchip P4KE250C-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.11A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 202V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE250C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.