The P4KE250CA-G is a single bidirectional Zener diode with a minimum breakdown voltage of 237V and a peak pulse current of 1.16A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-41 axial package and is available in bulk quantities of 5000. The P4KE250CA-G is RoHS compliant and does not provide power line protection.
Comchip P4KE250CA-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.16A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE250CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.