The Comchip P4KE30CA-G is a single bidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 150°C. It is packaged in a DO-41 axial leaded package and is suitable for through hole mounting. The diode has a peak pulse current of 9.66A and a peak pulse power of 400W. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Comchip P4KE30CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P4KE30CA-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.66A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE30CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.