The P4KE350C-G is a single bidirectional Zener diode with a minimum breakdown voltage of 315V and a maximum operating temperature of 175°C. It is available in a DO-41 axial package with a peak pulse current of 790mA and a peak pulse power of 400W. The diode is designed for through hole mounting and is RoHS compliant. It has a reverse standoff voltage of 284V and is suitable for use in surge suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 790mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 284V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |