The Comchip P4KE380CA-G is a single bidirectional Zener diode with a minimum breakdown voltage of 361V. It is designed for operation in temperatures ranging from -55°C to 150°C. The diode is packaged in a DO-41 axial through hole package and is suitable for use in surge suppression applications. The P4KE380CA-G is RoHS compliant and available in bulk packaging quantities of 5000 units.
Comchip P4KE380CA-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 361V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 760mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 324.9V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.