TVS DIODE 324V 574V DO41
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 360V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 700mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 324V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |