The P4KE500A-G is a unidirectional Zener diode with a minimum breakdown voltage of 475V and a maximum operating temperature of 150°C. It is available in a DO-41 axial package and is suitable for through-hole mounting. The diode has a peak pulse current of 580mA and a peak pulse power of 400W. It is RoHS compliant and does not provide power line protection.
Sign in to ask questions about the Comchip P4KE500A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P4KE500A-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 475V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 580mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 427.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE500A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.