The P4KE600C-G is a 1-channel Zener diode with a minimum breakdown voltage of 540V and a maximum operating temperature of 175°C. It features a peak pulse power of 400W and a peak pulse current of 460mA. The diode is packaged in a DO-41 axial package and is available in a bulk packaging quantity of 5000. The P4KE600C-G is RoHS compliant and suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip P4KE600C-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 540V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 460mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 487.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE600C-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.