Comchip P6KE10CA-G is a single-channel Zener diode with a minimum breakdown voltage of 9.5V and a maximum operating temperature of 150°C. It has a peak pulse current of 41.38A and a peak pulse power of 600W. The diode is packaged in a DO-15 axial package and is RoHS compliant. It is designed for through-hole mounting and has a reverse standoff voltage of 8.6V. The P6KE10CA-G is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Comchip P6KE10CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip P6KE10CA-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.38A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE10CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.