Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional,
Comchip P6KE130CA-G technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 111 |
| Clamping Voltage-Max | 179 |
| Breakdown Voltage-Nom | 130 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.