Unidirectional 600 W transient voltage suppressor diode in a DO-15 axial-lead package for surge and overvoltage protection. It has a 171 V maximum working peak reverse voltage, a 200 V nominal breakdown voltage, and a 274 V maximum clamping voltage for the P6KE200A variant. The device supports 5.0 W steady-state power dissipation, 100 A peak forward surge current, and operates over a -55 °C to +175 °C junction and storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip P6KE200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip P6KE200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.