Trans Voltage Suppressor Diode, 162V V(RWM), Bidirectional,
Comchip P6KE200C-G technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 162 |
| Clamping Voltage-Max | 287 |
| Breakdown Voltage-Nom | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip P6KE200C-G to view detailed technical specifications.
No datasheet is available for this part.